842-064-556-201

Heilind Number:EDA842-064-556-201
Manufacturer:EDAC
Manufacturer Number:842-064-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient performance. With two rows and 64 positions, this connector offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating between -40°C to 105°C, it's suitable for a wide range of environments. The green color adds visibility, and the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connections in demanding settings.