842-064-556-208

Heilind Number:EDA842-064-556-208
Manufacturer:EDAC
Manufacturer Number:842-064-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-556-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability in any application. With two rows and a total of 64 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding environments. Upgrade your PCB setup with this essential component, now available in our extensive lineup of board-to-board connectors.