842-064-558-201

Heilind Number:EDA842-064-558-201
Manufacturer:EDAC
Manufacturer Number:842-064-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection. With two rows of contact points made of Copper Alloy, it offers optimal conductivity for your electronic components. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation allows for flexible installation. With 64 positions, this connector is ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in extreme conditions. Upgrade your connectivity solutions with this essential component for your PCB assemblies.