842-064-558-202

Heilind Number:EDA842-064-558-202
Manufacturer:EDAC
Manufacturer Number:842-064-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-558-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. Boasting a double-row configuration with 64 positions, it ensures efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contacts are composed of high-quality Copper Alloy for reliable conductivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees resilience in extreme conditions. Elevate your PCB connectivity with this essential component, perfect for a variety of applications.