842-064-558-203

Heilind Number:EDA842-064-558-203
Manufacturer:EDAC
Manufacturer Number:842-064-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transmission. The dual-row configuration with 64 positions offers ample connectivity options, while the right-angle mount orientation allows for versatile installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for demanding industrial applications. Trust in this connector for seamless board-to-board connections in your projects.