842-064-558-208

Heilind Number:EDA842-064-558-208
Manufacturer:EDAC
Manufacturer Number:842-064-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature environments. With two rows and 64 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and secure mounting. Perfect for board-to-board connections, this connector features a right-angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient electronic connections.