842-064-558-212

Heilind Number:EDA842-064-558-212
Manufacturer:EDAC
Manufacturer Number:842-064-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-558-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts. With a two-row configuration and a pitch of .1 inches, it offers seamless integration onto your circuit board. Boasting 64 positions and a right-angle mount orientation, it ensures efficient connectivity in limited spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications where reliability is paramount. Elevate your design with this essential component.