842-064-559-201

Heilind Number:EDA842-064-559-201
Manufacturer:EDAC
Manufacturer Number:842-064-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance even in high-temperature environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers 64 positions for versatile connectivity. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees durability in various applications. Elevate your board-to-board connections with this essential component.