842-064-559-204

Heilind Number:EDA842-064-559-204
Manufacturer:EDAC
Manufacturer Number:842-064-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-559-204

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. Its copper alloy contacts deliver reliable conductivity, while its double-row design offers 64 positions for seamless interconnection. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its right-angle mount orientation allows for easy installation, making it an essential component for your PCB assembly needs. Elevate your connectivity standards with this top-of-the-line Card Edge Connector.