842-064-559-207

Heilind Number:EDA842-064-559-207
Manufacturer:EDAC
Manufacturer Number:842-064-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-559-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers seamless integration with a pitch of .1 inches and two rows for efficient data transmission. With a current rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and long-lasting connectivity. Suitable for right-angle mounting, this connector accommodates 64 positions, ideal for high-density PCB layouts. Operable in a wide temperature range from -40 to 105 °C, it is perfect for industrial applications requiring robust and secure board-to-board connections. Elevate your connectivity solutions with this essential component.