842-064-559-208

Heilind Number:EDA842-064-559-208
Manufacturer:EDAC
Manufacturer Number:842-064-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-559-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a dual-row layout with 64 positions, perfect for high-density applications. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. Each contact is made of Copper Alloy, providing excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy and secure installation. With a 3A amperage rating, this connector offers both power and signal transmission capabilities. Its right-angle mount orientation further enhances flexibility in PCB layout design. Trust in this connector for seamless and efficient board-to-board connections in a wide range of electronic devices.