842-064-559-212

Heilind Number:EDA842-064-559-212
Manufacturer:EDAC
Manufacturer Number:842-064-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-559-212

Detailed Description

Enhance your electronic connections with our cutting-edge High Temperature Card Edge Connector. Designed for optimum performance, this connector features a vibrant green color and is crafted with durable UL 94V-0 Diallyl Phthalate housing. With a double-row configuration, it offers a total of 64 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the right angle mount orientation allows for versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connection needs. Elevate your electronic projects with this essential component.