842-064-560-201

Heilind Number:EDA842-064-560-201
Manufacturer:EDAC
Manufacturer Number:842-064-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double row layout and a total of 64 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Its straight mount orientation and standard .1-inch pitch make installation a breeze, while the .2-inch row spacing provides efficient PCB layout. Upgrade your connectivity solutions with this high-quality card edge connector.