842-064-560-202

Heilind Number:EDA842-064-560-202
Manufacturer:EDAC
Manufacturer Number:842-064-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-560-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durable performance, this connector boasts a 3 A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers seamless board-to-board connectivity. Its 64 positions cater to diverse connection needs, while its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for high-temperature environments. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.