842-066-521-201

Heilind Number:EDA842-066-521-201
Manufacturer:EDAC
Manufacturer Number:842-066-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a 2-row configuration and 66 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.