842-066-521-202

Heilind Number:EDA842-066-521-202
Manufacturer:EDAC
Manufacturer Number:842-066-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Boasting a sleek green design, this essential component ensures reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting performance. Featuring two rows and 66 positions, it facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation offers versatility in installation. Operable in a wide temperature range from -40 to 105 °C, it's a dependable solution for various electronic applications. Explore our extensive range of connectors for all your PCB connectivity needs.