842-066-521-203

Heilind Number:EDA842-066-521-203
Manufacturer:EDAC
Manufacturer Number:842-066-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-521-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable and durable operation. With a 3A amperage rating, it offers robust power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Perfect for high-density applications, this connector boasts two rows, 66 positions, and a .1-inch pitch with .2-inch row spacing. Its straight mount orientation allows for easy installation on PCBs, making it ideal for Board to Board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Trust in our Card Edge Connector to optimize your connectivity needs with quality and precision.