842-066-521-207

Heilind Number:EDA842-066-521-207
Manufacturer:EDAC
Manufacturer Number:842-066-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 66 contact positions, it offers efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Elevate your connectivity solutions with this essential component.