842-066-521-212

Heilind Number:EDA842-066-521-212
Manufacturer:EDAC
Manufacturer Number:842-066-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-521-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With a pitch of .1 inches and two rows of 66 positions, it offers high-density connectivity for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial applications. Upgrade your system with this essential component for seamless board-to-board connections.