842-066-523-207

Heilind Number:EDA842-066-523-207
Manufacturer:EDAC
Manufacturer Number:842-066-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-523-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material. With a double row configuration and 66 positions, it provides ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for high-temperature applications. Elevate your PCB connectivity with this essential component.