842-066-524-201

Heilind Number:EDA842-066-524-201
Manufacturer:EDAC
Manufacturer Number:842-066-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-524-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Featuring a sleek green design, this connector is engineered for reliability in demanding environments, with a UL 94V-0 Diallyl Phthalate housing ensuring robust performance. With two rows of copper alloy contacts, it offers a total of 66 positions with a pitch of .1 inches. Its straight mount orientation and compact .2 inch row spacing make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for high-performance electronics. Upgrade your board-to-board connections with this essential component.