842-066-540-201

Heilind Number:EDA842-066-540-201
Manufacturer:EDAC
Manufacturer Number:842-066-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-540-201

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector, designed for high-performance applications. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a dual-row configuration and 66 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.