842-066-540-207

Heilind Number:EDA842-066-540-207
Manufacturer:EDAC
Manufacturer Number:842-066-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-540-207

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for efficient power transmission, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. Its two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, ensure secure and reliable connections across 66 positions. Suitable for straight mounting orientation on PCBs, it offers stability and ease of installation. With an operating temperature range of -40 to 105 °C, this connector guarantees performance even in harsh conditions. Perfect for various electronic applications, it is a valuable addition to any setup requiring seamless board-to-board connectivity.