842-066-540-208

Heilind Number:EDA842-066-540-208
Manufacturer:EDAC
Manufacturer Number:842-066-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-540-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With two rows and 66 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-performance applications. Choose this Straight-mount connector for a secure and stable connection every time. Elevate your PCB design with this essential component.