842-066-540-212

Heilind Number:EDA842-066-540-212
Manufacturer:EDAC
Manufacturer Number:842-066-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless performance in a compact form. Boasting 66 positions and a straight mount orientation, it's perfect for various board-to-board connection applications. And with an operating temperature range of -40 to 105°C, it's built to withstand even the harshest environments. Upgrade your connectivity solutions with this essential component.