842-066-541-201

Heilind Number:EDA842-066-541-201
Manufacturer:EDAC
Manufacturer Number:842-066-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-541-201

Detailed Description

Enhance your PCB connections with our high-quality High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in high-temperature environments. With two rows and 66 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board applications. Whether straight-mounted or angled, this connector maintains stability and efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic devices. Upgrade your connectivity with this essential component.