842-066-541-212

Heilind Number:EDA842-066-541-212
Manufacturer:EDAC
Manufacturer Number:842-066-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-541-212

Detailed Description

Upgrade your high-temp connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green color. With a current rating of 3 A, it ensures efficient power transmission, while the copper alloy contact material guarantees secure and stable connectivity. Offering two rows of 66 positions each, with a pitch of .1 inches and row spacing of .2 inches, it's perfect for complex PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.