842-066-542-203

Heilind Number:EDA842-066-542-203
Manufacturer:EDAC
Manufacturer Number:842-066-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-542-203

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 66 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and harsh environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various electronic systems. Elevate your connectivity solutions with this innovative Card Edge Connector.