842-066-542-207

Heilind Number:EDA842-066-542-207
Manufacturer:EDAC
Manufacturer Number:842-066-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, this connector ensures reliable performance even in challenging conditions. Featuring two rows with a total of 66 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Designed for straight mount orientation, it is ideal for various industrial and electronic projects. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of products for more options in PCB connectors.