842-066-542-212

Heilind Number:EDA842-066-542-212
Manufacturer:EDAC
Manufacturer Number:842-066-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-542-212

Detailed Description

Upgrade your high-temperature PCB connections with our Green Card Edge Connector. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable performance even in extreme environments. Featuring a double-row design with 66 positions and a pitch of .1 inch, it offers high-density connectivity for your applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Trust in its 3A amperage rating and precision engineering for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.