842-066-544-207

Heilind Number:EDA842-066-544-207
Manufacturer:EDAC
Manufacturer Number:842-066-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-544-207

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in the most demanding environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers precise and secure connectivity. Boasting a total of 66 positions, it's perfect for complex circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.