842-066-555-201

Heilind Number:EDA842-066-555-201
Manufacturer:EDAC
Manufacturer Number:842-066-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-555-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable performance in demanding environments. The precise pitch of .1 inches and row spacing of .2 inches, along with a straight mount orientation, offer effortless installation on PCBs. With 66 positions available, it provides ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for critical operations. Trust in its superior quality and performance for all your board-to-board PCB connectivity needs. Elevate your electronic systems with this essential component.