842-066-555-202

Heilind Number:EDA842-066-555-202
Manufacturer:EDAC
Manufacturer Number:842-066-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-555-202

Detailed Description

Upgrade your high-temperature PCB connections with this durable and reliable Card Edge Connector. Its vibrant green color and sleek design add a touch of modernity to your setup, while its UL 94V-0 Diallyl Phthalate housing material ensures utmost safety. With two rows of 66 positions each, this connector offers ample connectivity options for your devices. Crafted from copper alloy, the contacts guarantee efficient power transfer, with a current rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for rugged industrial applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.