842-066-555-212

Heilind Number:EDA842-066-555-212
Manufacturer:EDAC
Manufacturer Number:842-066-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable power transmission and signal integrity. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, with a total of 66 positions available for versatile usage. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your electronics projects with this essential component.