842-066-556-201

Heilind Number:EDA842-066-556-201
Manufacturer:EDAC
Manufacturer Number:842-066-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-556-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 66 positions for secure and efficient board-to-board connections. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in our innovative technology to streamline your PCB connectivity needs.