842-066-556-207

Heilind Number:EDA842-066-556-207
Manufacturer:EDAC
Manufacturer Number:842-066-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 66 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable signal transmission, even in high-temperature conditions ranging from -40 to 105 °C. Designed for seamless board-to-board connections, this straight-mount connector with a .1-inch pitch and .2-inch row spacing is ideal for various electronic projects. Trust in its 3A amperage rating and precise construction to deliver superior connectivity solutions for your PCB needs.