842-066-556-212

Heilind Number:EDA842-066-556-212
Manufacturer:EDAC
Manufacturer Number:842-066-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-556-212

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in even the most demanding environments. With a current rating of 3 A and dual rows of 66 copper alloy contacts, it offers robust connectivity for your electronic projects. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Upgrade your PCB connections today and experience seamless functionality like never before.