842-066-558-201

Heilind Number:EDA842-066-558-201
Manufacturer:EDAC
Manufacturer Number:842-066-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and efficiency, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring top-notch performance even in demanding environments. With a dual-row configuration and a total of 66 positions, it offers ample connectivity options. The copper alloy contacts provide a secure and stable link, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Its right-angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse applications. Upgrade your connectivity solutions with this high-quality connector.