842-066-558-207

Heilind Number:EDA842-066-558-207
Manufacturer:EDAC
Manufacturer Number:842-066-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-558-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this two-row connector features 66 positions for seamless integration. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures reliable performance even in high-temperature environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your connectivity with this essential component.