842-066-558-212

Heilind Number:EDA842-066-558-212
Manufacturer:EDAC
Manufacturer Number:842-066-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With two rows of copper alloy contacts, it offers efficient power transfer at a 3 A amperage. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the right-angle mount orientation facilitates easy installation. Perfect for board-to-board applications, it boasts 66 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in a variety of settings. Trust in its quality for seamless electronic connections.