842-066-559-201

Heilind Number:EDA842-066-559-201
Manufacturer:EDAC
Manufacturer Number:842-066-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a pitch of .1 inches and two rows of 66 positions, it offers efficient and reliable board-to-board connections. The copper alloy contact material ensures high conductivity, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for all your connectivity needs.