842-066-559-207

Heilind Number:EDA842-066-559-207
Manufacturer:EDAC
Manufacturer Number:842-066-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-559-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and a total of 66 positions. Its right angle mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in extreme conditions. Elevate your PCB setup with this essential component.