842-066-559-212

Heilind Number:EDA842-066-559-212
Manufacturer:EDAC
Manufacturer Number:842-066-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contacts made from Copper Alloy, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with a total of 66 positions for versatile connectivity. Its right-angle mount orientation allows for space-efficient installation, while its operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Perfect for applications in industrial settings, this connector is a vital component for seamless board-to-board PCB connections.