842-068-520-212

Heilind Number:EDA842-068-520-212
Manufacturer:EDAC
Manufacturer Number:842-068-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability in high-temperature environments. With two rows and 68 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Upgrade your PCB connections with this high-quality, straight-mount Card Edge Connector.