842-068-521-202

Heilind Number:EDA842-068-521-202
Manufacturer:EDAC
Manufacturer Number:842-068-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability with a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, it ensures reliable performance in demanding conditions. Featuring two rows and a pitch of .1 inches, this connector offers seamless integration on PCBs. With 68 positions, it facilitates robust data transfer and power distribution. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connections with this essential component for efficient and secure board-to-board communication.