842-068-521-203

Heilind Number:EDA842-068-521-203
Manufacturer:EDAC
Manufacturer Number:842-068-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-521-203

Detailed Description

Unlock high-performance connectivity with our High Temp Card Edge Connector, designed for optimal functionality in demanding environments. Crafted with precision, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both visual appeal and robust performance. With a dual-row configuration and a total of 68 positions, it offers ample connectivity options for seamless integration in your PCB setup. The contact material, a high-quality Copper Alloy, guarantees reliable signal transmission even under extreme conditions. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's the perfect choice for applications requiring superior thermal tolerance. Whether you're a technology enthusiast, a professional engineer, or a DIY enthusiast, this connector is a must-have addition to your toolkit. Explore the possibilities and elevate your connectivity game with this essential component.