842-068-521-204

Heilind Number:EDA842-068-521-204
Manufacturer:EDAC
Manufacturer Number:842-068-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-521-204

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, a reliable solution for demanding applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of 68 positions each, it offers ample connectivity options. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Designed for seamless integration, it boasts a pitch of .1 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Upgrade your setup with this straight-mount orientation connector, a must-have in the realm of PCB connectivity.