842-068-521-207

Heilind Number:EDA842-068-521-207
Manufacturer:EDAC
Manufacturer Number:842-068-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate and robust copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows of 68 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic designs with this essential component.