842-068-521-208

Heilind Number:EDA842-068-521-208
Manufacturer:EDAC
Manufacturer Number:842-068-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Designed with precision, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both functionality and visual appeal. With a 3 A amperage rating, it guarantees reliable power transmission, while the Copper Alloy contact material guarantees long-lasting durability. Boasting a double-row configuration with 68 positions, this connector offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for seamless integration with your PCB layout. Its straight mount orientation simplifies installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.