842-068-521-212

Heilind Number:EDA842-068-521-212
Manufacturer:EDAC
Manufacturer Number:842-068-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-068-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-068-521-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A, it ensures efficient power delivery. The two rows of copper alloy contacts offer a total of 68 positions with a pitch of .1 inches, ideal for high-density applications. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various setups. Trust in the quality and durability of this connector for seamless board-to-board connections.